text.skipToContent text.skipToNavigation

Manufacturer Part #

CS14143_STRADA-IP-2X6-T3

Strada-IP Series Ø71.4 x 173 x 8.5 mm Rectangular Screw Fasten PMMA Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CS14143_STRADA-IP-2X6-T3 - Technical Attributes
Attributes Table
No of LEDs: 12
Radiation Pattern: Asymmetrical
Lens Shape: Rectangular
Color: Clear
Dimension: H  8.5mm x L  71.4mm x W  173mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$384.80
USD
Quantity
Web Price
40
$9.62
120
$9.56
400
$9.49
800
$9.45
1,600+
$9.37
Product Variant Information section