text.skipToContent text.skipToNavigation

Manufacturer Part #

C15014_STRADA-2X2-T4-B

STRADA Series Square 4 Position 50 x 50 x 9.02 mm Asymmetric Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Date Code:
Product Specification Section
LEDiL C15014_STRADA-2X2-T4-B - Technical Attributes
Attributes Table
No of LEDs: 4
Radiation Pattern: Asymmetrical
Lens Shape: Square
Color: Clear
Dimension: H  9mm x L  50mm x W  50mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.00
USD
Quantity
Web Price
1
$2.00
50
$1.94
200
$1.89
1,000
$1.83
3,000+
$1.74