text.skipToContent text.skipToNavigation

Manufacturer Part #

C13300_STRADA-2X2-T2

STRADA-Module Series 50 x 50 x 7.7 mm Square 4 Position Optic Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Date Code:
Product Specification Section
LEDiL C13300_STRADA-2X2-T2 - Technical Attributes
Attributes Table
No of LEDs: 4
Radiation Pattern: Asymmetrical
Lens Shape: Square
Dimension: H  7.7mm x L  50mm x W  50mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
160
Total
$2.16
USD
Quantity
Web Price
1
$2.16
50
$2.09
200
$2.04
1,000
$1.98
3,000+
$1.88