Manufacturer Part #
L2C5-30901205F1300
LUXEON CoB G3 High Power LED Emitter Warm White 3000K CCT 90 CRI min 2708 lm Typ
Product Specification Section
Lumileds L2C5-30901205F1300 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L2C5-30901205F1300 - Technical Attributes
Attributes Table
Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
Family: | LUXEON CoB (Gen 3) |
Form: | Rectangular |
Color: | White |
Type of White: | Warm |
CRI: | 90 |
CCT: | 3000K |
Typical Flux: | 2708lm |
Efficacy-Typ: | 129lm/W |
Viewing Angle: | 115° |
Forward (Drive) Current: | 1200mA |
Test Current: | 600mA |
Forward Voltage: | 34.5V |
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
1
$4.83
10
$4.65
25
$4.52
75
$4.36
150+
$4.17
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube