Manufacturer Part #
L150-5070500600000
LUXEON 5050 High Power LED Emitter Cool White 5000K CCT 70 CRI 6.1 V 650 lm Typ
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Lumileds L150-5070500600000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L150-5070500600000 - Technical Attributes
Attributes Table
Application: | Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight |
Family: | 5050 |
Form: | Square |
Color: | White |
Type of White: | Cool |
CRI: | 70 |
CCT: | 5000K |
Typical Flux: | 625lm |
Efficacy-Typ: | 159lm/W |
Viewing Angle: | 116° |
Forward (Drive) Current: | 800mA |
Test Current: | 640mA |
Forward Voltage: | 6.1V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
1,000
$0.34
2,000
$0.335
3,000
$0.33
4,000
$0.325
5,000+
$0.315
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Web Price: $0.34 / Stock: 0 Qty: 1,000+$0.34 Stock: 0
- ReelSelected Variant Qty: 20,000+ / Web Price: $0.34 / Stock: 0 Qty: 1,000+$0.34 Stock: 0
- Reel Qty: 20,000+ / Web Price: $0.34 / Stock: 0 Qty: 1,000+$0.34 Stock: 0
- Reel Qty: 1,000+ / Web Price: $0.34 / Stock: 1,000 Qty: 1,000+$0.34 Stock: 1,000
- Reel Qty: 1,000+ / Web Price: $0.34 / Stock: 2,000 Qty: 1,000+$0.34 Stock: 2,000
- Reel Qty: 20,000+ / Web Price: $0.34 / Stock: 0 Qty: 1,000+$0.34 Stock: 0
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount