text.skipToContent text.skipToNavigation

Manufacturer Part #

L213-2770012MDE001

L213 Series XR-5050 3945 lm 70 CRI Round High Performance LED Module

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L213-2770012MDE001 - Technical Attributes
Attributes Table
Application: High Bay/Low Bay/Street Lighting
Color: White
CCT: 2700K
Form: Circular
Flux: 3945lm
Module Efficacy: 169lm/W
CRI: 70
Forward (Drive) Current: 700mA
Forward Voltage: 33.3V
Supply Voltage: 250V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +105°C
Dimension: 390 x 382 x 100 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
960
Multiple Of:
80
Total
$5,040.00
USD
Quantity
Web Price
80
$5.34
160
$5.32
240
$5.30
320
$5.29
400+
$5.25
Product Variant Information section