Manufacturer Part #
L130-4080HE1400005
Neutral-white 3014 80 CRI 3 SDCM Only (D)
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Lumileds L130-4080HE1400005 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L130-4080HE1400005 - Technical Attributes
Attributes Table
Application: | Downlight/Wall Grazer/Wall Wash |
Family: | 3014 |
Type of White: | Neutral |
Color: | White |
CRI: | 80 |
CCT: | 4000K |
Flux: | 29lm |
Test Current: | 60mA |
Forward (Drive) Current: | 120mA |
Forward Voltage: | 2.95V |
Viewing Angle: | 116° |
Part Number Aliases: | L130 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
3,000
$0.0248
12,000
$0.0238
45,000
$0.0229
120,000
$0.0222
300,000+
$0.0211
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 150,000+ / Web Price: $0.0248 / Stock: 0 Qty: 3,000+$0.0248 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0236 / Stock: 309,000 Qty: 3,000+$0.0236 Stock: 309,000
- Reel Qty: 150,000+ / Web Price: $0.0248 / Stock: 0 Qty: 3,000+$0.0248 Stock: 0
- Reel Qty: 150,000+ / Web Price: $0.0248 / Stock: 0 Qty: 3,000+$0.0248 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount