Manufacturer Part #
L128-MNT1003500000
2835 Color Line Mint 75 Lumens 240 mA 3 V Surface Mount Mid Power LED
Product Specification Section
Lumileds L128-MNT1003500000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-MNT1003500000 - Technical Attributes
Attributes Table
Application: | Bulb/Downlight/Indoor |
Family: | 2835 |
Color: | Mint |
Flux: | 75lm |
Test Current: | 120A |
Forward (Drive) Current: | 240A |
Forward Voltage: | 3V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
4,000
$0.178
8,000
$0.174
16,000
$0.171
20,000
$0.17
60,000+
$0.164
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount