Manufacturer Part #
L128-2790CA3500001
2835 2700K 47 Lumens 90 CRI 240 mA 3 V Surface Mount Mid Power LED
Product Specification Section
Lumileds L128-2790CA3500001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-2790CA3500001 - Technical Attributes
Attributes Table
Application: | Bulb/Downlight/Indoor |
Family: | 2835 |
Type of White: | Warm |
Color: | White |
CRI: | 90 |
CCT: | 2700K |
Flux: | 47lm |
Test Current: | 120mA |
Forward (Drive) Current: | 240mA |
Forward Voltage: | 3V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
4,000
$0.0346
16,000
$0.0332
60,000
$0.0319
100,000
$0.0314
200,000+
$0.0299
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount