Manufacturer Part #
BXET-RGBW-25C-03EA
Bridgelux® SMD 3838 Red/Green/Blue 3V 120 mA 145/750/84 lm
Product Specification Section
Bridgelux BXET-RGBW-25C-03EA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXET-RGBW-25C-03EA - Technical Attributes
Attributes Table
Application: | Architectural/Area/Decorative/Downlight/Entertainment/Hospitality/Spotlight |
Type of White: | Warm |
Color: | Red / Green / Blue / White |
CRI: | 70 |
CCT: | 2500K |
Test Current: | 120mA |
Forward (Drive) Current: | 160mA |
Forward Voltage: | 3V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,658
Germany (Online Only):
4,658
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
1+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
2 per
Mounting Method:
Surface Mount