text.skipToContent text.skipToNavigation

Manufacturer Part #

L1HX-40702P0000000

LUXEON HL2X 4000K 330 lm 70 CRI 700 mA 3 V High Efficacy High Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2210
Product Specification Section
Lumileds L1HX-40702P0000000 - Technical Attributes
Attributes Table
Application: Flood Light/High Bay/Indoor Area Lighting/Low Bay/Office/Outdoor/Roadway/Specialty Lighting/Sports/Spotlight
Family: LUXEON HL2X
Type of White: Neutral
Color: White
CRI: 70
CCT: 4000K
Flux: 330lm
Test Current: 700mA
Forward (Drive) Current: 2000mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
670
Germany (Online Only):
670
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.13
USD
Quantity
Web Price
1
$1.13
10
$1.02
40
$0.95
150
$0.885
500+
$0.825