Manufacturer Part #
L150-40705024000H0
LUXEON 5050 HE 4000K 700 lm 70 CRI 160 mA 24 V High Efficacy High Power LED
Product Specification Section
Lumileds L150-40705024000H0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L150-40705024000H0 - Technical Attributes
Attributes Table
Application: | Downlight/Flood Light/High Bay/Low Bay/Streetlight |
Family: | LUXEON 5050 |
Type of White: | Neutral |
Color: | White |
CRI: | 70 |
CCT: | 4000K |
Flux: | 700lm |
Forward (Drive) Current: | 160mA |
Forward Voltage: | 24V |
Viewing Angle: | 116° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
968
Germany (Online Only):
968
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
1
$0.985
10
$0.88
40
$0.815
150
$0.755
500+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount