text.skipToContent text.skipToNavigation

Manufacturer Part #

C12095_MINNIE-M

MINNIE Series 1 Position Ø 32.4 mm 26° FWHM CREE MT-G LED Reflector

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
LEDiL C12095_MINNIE-M - Technical Attributes
Attributes Table
Type: Reflector
Features & Applications

The C12095_MINNIE-M is part of the MINNIE Series 12.8mm inner Reflector for CREE MT-G LED. This product series is specially designed to make uniform visually pleasing illumination.

Features:

  • Family - Minnie
  • Type - reflector
  • LED - MT-G
  • Color - metal
  • Diameter - 32.4 mm
  • Height - 14.75 mm
  • Style - round
  • Optic Material - PC
  • Fastening  - glue
  • Viewing Angle - (FWHM) 26° 
  • Light Beam Type - Medium
  • Efficiency - 92 %
Pricing Section
Global Stock:
120
Germany (Online Only):
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.40
USD
Quantity
Web Price
60
$2.84
240
$2.76
900
$2.69
2,400
$2.64
6,000+
$2.56
Product Variant Information section