text.skipToContent text.skipToNavigation

Manufacturer Part #

CYAT81658-64AS48

Automotive TrueTouch - 64 TQFP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CYAT81658-64AS48 - Technical Attributes
Attributes Table
Technology: Capacitive
Interface: I2C/SPI
Operating Voltage: 5.5V
Supply Current: 20mA
No of Channels: 48
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,016.00
USD
Quantity
Web Price
160+
$6.35
Product Variant Information section