text.skipToContent text.skipToNavigation

Manufacturer Part #

AGM1232CG-FLB-FBW-M

AGM1232CG Series 60.8 x 18 Viewing Area Graphic 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays AGM1232CG-FLB-FBW-M - Technical Attributes
Attributes Table
Format: 122X32
Viewing Area: 60.8 x 18 mm
Dot Size: 0.36 x 0.41 mm
Dot Pitch: 0.4 x 0.45 mm
Color or Monochrome: Monochrome
Operating Voltage: 5V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,180.00
USD
Quantity
Web Price
1+
$14.36
Product Variant Information section