text.skipToContent text.skipToNavigation

Manufacturer Part #

FF17MR12W1M1HPB11BPSA1

1200 V 50 A Chassis Mount DuelPack Module CoolSiC Trench Mosfet - AG-EASY1B

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FF17MR12W1M1HPB11BPSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Gate-Source Voltage-Max [Vgss]: 23V
Isolation Voltage-RMS: 3000V
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 50A
Configuration: Half Bridge
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$81.30
USD
Quantity
Web Price
1
$81.30
4
$80.12
10
$79.34
25
$78.58
40+
$77.43
Product Variant Information section