text.skipToContent text.skipToNavigation

Manufacturer Part #

NVHL075N065SC1

N-Channel 650 V 38 A 148 W Through Hole Silicon Carbide MOSFET - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
onsemi NVHL075N065SC1 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 38A
Input Capacitance: 1196pF
Power Dissipation: 148W
Operating Temp Range: -55°C to +175°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,992.50
USD
Quantity
Web Price
450+
$6.65
Product Variant Information section