Manufacturer Part #
NVH4L040N120SC1
Single N-Channel 1200 V 58 A 319 W Surface Mount SiC Power Mosfet - TO-247-4L
Product Specification Section
onsemi NVH4L040N120SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NVH4L040N120SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 58A |
Input Capacitance: | 1762pF |
Power Dissipation: | 319W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-4L |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
30
$14.53
60
$14.45
90
$14.40
150
$14.34
300+
$14.22
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-4L
Mounting Method:
Through Hole