Manufacturer Part #
NVBG020N090SC1
N-Channel 900 V 112 A 477 W Surface Mount Silicon Carbide MOSFET - D2PAK-7L
Product Specification Section
onsemi NVBG020N090SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NVBG020N090SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 900V |
Drain Current: | 112A |
Input Capacitance: | 4415pF |
Power Dissipation: | 477W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | D2PAK-7 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
800+
$22.11
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
D2PAK-7
Mounting Method:
Surface Mount