text.skipToContent text.skipToNavigation

Manufacturer Part #

NVBG020N090SC1

N-Channel 900 V 112 A 477 W Surface Mount Silicon Carbide MOSFET - D2PAK-7L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
onsemi NVBG020N090SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain Current: 112A
Input Capacitance: 4415pF
Power Dissipation: 477W
Operating Temp Range: -55°C to +175°C
Package Style:  D2PAK-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,688.00
USD
Quantity
Web Price
800+
$22.11
Product Variant Information section