text.skipToContent text.skipToNavigation

Manufacturer Part #

NTHL060N090SC1

N-Channel 900 V 46 A 221 W Through Hole Silicon Carbide MOSFET - TO-247-3

Product Specification Section
onsemi NTHL060N090SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain Current: 46A
Input Capacitance: 1770pF
Power Dissipation: 221W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
8,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,668.50
USD
Quantity
Web Price
450+
$5.93