Manufacturer Part #
NTHL060N090SC1
N-Channel 900 V 46 A 221 W Through Hole Silicon Carbide MOSFET - TO-247-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
Date Code: | 2244 |
Product Specification Section
onsemi NTHL060N090SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTHL060N090SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 900V |
Drain Current: | 46A |
Input Capacitance: | 1770pF |
Power Dissipation: | 221W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$6.20
10
$6.13
30
$6.08
125
$6.02
300+
$5.93
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Web Price: $6.20 / Stock: 10 Qty: 1+$6.20 Stock: 10
- Tube Qty: 450+ / Web Price: $5.93 / Stock: 0 Qty: 450+$5.93 Stock: 0
- Tube Qty: 450+ / Web Price: $5.93 / Stock: 0 Qty: 1+$5.93 Stock: 0
- TubeSelected Variant Qty: 1+ / Web Price: $6.20 / Stock: 0 Qty: 1+$6.20 Stock: 0
- Tube Qty: 450+ / Web Price: $5.93 / Stock: 0 Qty: 1+$5.93 Stock: 0
- Tube Qty: 1+ / Web Price: $6.20 / Stock: 65 Qty: 1+$6.20 Stock: 65
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole