text.skipToContent text.skipToNavigation

Manufacturer Part #

STWA65N023M9

N-channel 650 V 19.9 mΩ 92 A MDMesh M9 Technology Power MOSFET TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
STMicroelectronics STWA65N023M9 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 23mΩ
Rated Power Dissipation: 463W
Qg Gate Charge: 230nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 92A
Turn-on Delay Time: 47ns
Turn-off Delay Time: 155ns
Rise Time: 75ns
Fall Time: 55ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.7V
Technology: MDmesh
Input Capacitance: 8844pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
30
Germany (Online Only):
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$367.80
USD
Quantity
Unit Price
30
$12.26
60
$12.19
90
$12.15
150
$12.10
300+
$11.99
Product Variant Information section