Manufacturer Part #
STWA65N023M9
N-channel 650 V 19.9 mΩ 92 A MDMesh M9 Technology Power MOSFET TO-247
Product Specification Section
STMicroelectronics STWA65N023M9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STWA65N023M9 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 650V |
Drain-Source On Resistance-Max: | 23mΩ |
Rated Power Dissipation: | 463W |
Qg Gate Charge: | 230nC |
Gate-Source Voltage-Max [Vgss]: | 30V |
Drain Current: | 92A |
Turn-on Delay Time: | 47ns |
Turn-off Delay Time: | 155ns |
Rise Time: | 75ns |
Fall Time: | 55ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 3.7V |
Technology: | MDmesh |
Input Capacitance: | 8844pF |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
30
$12.26
60
$12.19
90
$12.15
150
$12.10
300+
$11.99
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole