text.skipToContent text.skipToNavigation

Manufacturer Part #

STP65N150M9

MOSFET N-channel 650 V, 128 mOhm typ., 20 A MDmesh M9 Power MOSFET

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
STMicroelectronics STP65N150M9 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 150mΩ
Rated Power Dissipation: 140W
Qg Gate Charge: 32nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 20A
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.7V
Technology: MDmesh
Input Capacitance: 1240pF
Series: MDmesh M9
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$74.50
USD
Quantity
Unit Price
50
$1.49
150
$1.48
500
$1.46
1,000
$1.44
2,000+
$1.42
Product Variant Information section