text.skipToContent text.skipToNavigation

Manufacturer Part #

RZM002P02T2L

P-Channel 150 mW 20 V 1.2 Ohm 1.2V Drive Pch Mosfet Surface Mount - VMT-3

Product Specification Section
ROHM RZM002P02T2L - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 150|mW
Qg Gate Charge: 1.4nC
Package Style:  VMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$347.20
USD
Quantity
Web Price
8,000
$0.0434
16,000
$0.0424
32,000
$0.0415
40,000
$0.0411
120,000+
$0.0393