Manufacturer Part #
RZM002P02T2L
P-Channel 150 mW 20 V 1.2 Ohm 1.2V Drive Pch Mosfet Surface Mount - VMT-3
Product Specification Section
ROHM RZM002P02T2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RZM002P02T2L - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 1.2Ω |
Rated Power Dissipation: | 150|mW |
Qg Gate Charge: | 1.4nC |
Package Style: | VMT-3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,847
USA:
5,847
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$0.245
20
$0.189
125
$0.153
750
$0.117
4,000+
$0.0846
Product Variant Information section
Available Packaging
Package Qty:
8000 per
Package Style:
VMT-3
Mounting Method:
Surface Mount