Manufacturer Part #
NXH040F120MNF1PTG
2N-Channel 1200 V 100 uA 50 mW Chassis Mount Mosfet Array - Module
Product Specification Section
onsemi NXH040F120MNF1PTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NXH040F120MNF1PTG - Technical Attributes
Attributes Table
Fet Type: | Dual N-Ch |
No of Channels: | 2 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain-Source On Resistance-Max: | 56mΩ |
Rated Power Dissipation: | 50mW |
Gate-Source Voltage-Max [Vgss]: | 4.3V |
Drain Current: | 100µA |
Turn-on Delay Time: | 30.8s |
Turn-off Delay Time: | 59.8s |
Rise Time: | 3.04s |
Fall Time: | 7.42s |
Operating Temp Range: | -40°C to +175°C |
Technology: | SiC |
Input Capacitance: | 1505pF |
Package Style: | Module |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
1
$101.17
3
$99.92
10
$98.57
20
$97.80
40+
$96.35
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount