text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP110N055T2

N-Channel 55 V 6.6 mOhm 180 W Power Mosfet Flange Mount - TO-220

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Date Code: 2438
Product Specification Section
IXYS IXTP110N055T2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 6.6mΩ
Rated Power Dissipation: 180|W
Qg Gate Charge: 57nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
900
Germany (Online Only):
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$73.50
USD
Quantity
Web Price
50
$1.47
200
$1.43
500
$1.40
1,250
$1.38
2,000+
$1.34