text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA36P15P-TRL

P-Channel 150 V 36 A 110 mΩ Surface Mount PolarP Power Mosfet - TO-263

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS IXTA36P15P-TRL - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 110mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 55nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,704.00
USD
Quantity
Web Price
800+
$3.38
Product Variant Information section