text.skipToContent text.skipToNavigation

Manufacturer Part #

BXT500N02M

BXT500N02M Series 20V 2.3A N-Channel Enhancement Mode Power MOSFET

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Bridgelux BXT500N02M - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 0.77W
Qg Gate Charge: 5.4nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 2.3A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 34ns
Rise Time: 36ns
Fall Time: 10ns
Gate Source Threshold: 0.76V
Input Capacitance: 340pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$56.40
USD
Quantity
Web Price
3,000
$0.0188
12,000
$0.018
45,000
$0.0173
75,000
$0.017
150,000+
$0.0162
Product Variant Information section