Manufacturer Part #
BXT280N03M
30V 5A N-Channel Power Trench MOSFET SOT-23
Product Specification Section
Bridgelux BXT280N03M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXT280N03M - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 28mΩ |
Gate-Source Voltage-Max [Vgss]: | 12V |
Drain Current: | 5.6A |
Gate Source Threshold: | 0.9V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0234
12,000
$0.0224
30,000
$0.0217
75,000
$0.0211
120,000+
$0.0202
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount