text.skipToContent text.skipToNavigation

Manufacturer Part #

BXT1000N06M

60V 3A N-Channel Enhancement Mode Power MOSFET

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Bridgelux BXT1000N06M - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 100mΩ
Rated Power Dissipation: 1.5W
Qg Gate Charge: 5.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 18ns
Rise Time: 50ns
Fall Time: 13ns
Gate Source Threshold: 1.5V
Input Capacitance: 325pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$99.90
USD
Quantity
Web Price
3,000
$0.0333
9,000
$0.0321
30,000
$0.0308
60,000
$0.0301
120,000+
$0.0289
Product Variant Information section