Manufacturer Part #
BXP2N65D
650V 1.21A 44W 5Ohm unipolar N-Channel Enhancement Mode Power MOSFET
Product Specification Section
Bridgelux BXP2N65D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXP2N65D - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 650V |
Drain-Source On Resistance-Max: | 5Ω |
Rated Power Dissipation: | 44W |
Qg Gate Charge: | 8.5nC |
Gate-Source Voltage-Max [Vgss]: | 30V |
Drain Current: | 2A |
Turn-on Delay Time: | 7ns |
Turn-off Delay Time: | 26ns |
Rise Time: | 5ns |
Fall Time: | 10.5ns |
Gate Source Threshold: | 4V |
Input Capacitance: | 325pF |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.0898
7,500
$0.0863
12,500
$0.0848
25,000
$0.0827
50,000+
$0.0794
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount