text.skipToContent text.skipToNavigation

Manufacturer Part #

BXP18N20D

200V 18A N-Channel 180Power MOSFET TO-220

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Bridgelux BXP18N20D - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.18Ω
Rated Power Dissipation: 90W
Qg Gate Charge: 23nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 18A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 28ns
Rise Time: 32ns
Fall Time: 7ns
Gate Source Threshold: 4V
Input Capacitance: 1140pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$837.50
USD
Quantity
Web Price
2,500
$0.335
5,000
$0.33
7,500
$0.325
10,000
$0.325
12,500+
$0.315
Product Variant Information section