text.skipToContent text.skipToNavigation

Manufacturer Part #

BXC65R1K8TD

650V 2A N-Channel Super Junction Power MOSFET

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Bridgelux BXC65R1K8TD - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 2A
Gate Source Threshold: 3.5V
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$412.50
USD
Quantity
Web Price
2,500
$0.165
5,000
$0.162
7,500
$0.16
12,500
$0.158
25,000+
$0.153
Product Variant Information section