Manufacturer Part #
BXC65R1K0TD
600v 5A N-Channel 900 Power MOSFET TO-220
Product Specification Section
Bridgelux BXC65R1K0TD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXC65R1K0TD - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 650V |
Drain-Source On Resistance-Max: | 1Ω |
Drain Current: | 4A |
Gate Source Threshold: | 3.3V |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.235
5,000
$0.23
7,500
$0.23
10,000
$0.225
12,500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount