Manufacturer Part #
BSS138-7-F
N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2327 |
Product Specification Section
Diodes Incorporated BSS138-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BSS138-7-F - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 50V |
Drain-Source On Resistance-Max: | 3.5Ω |
Rated Power Dissipation: | 300|mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BSS138-7-F is a part of BSS138 Series 50 V 3.5 Ohm N-Channel Enhancement Mode Transistor available in a SOT-23-3 package.
Product Features:
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Power Dissipation is 300 mW
- Thermal Resistance, Junction to Ambient is 417 °C/W
- Operating and Storage Temperature Range is -55 to +150 °C
- Drain Current Continuous is 200 mA
View the BSS138 Series of Transistor
Pricing Section
Global Stock:
3,939,000
USA:
3,939,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0224
9,000
$0.0216
30,000
$0.0208
60,000
$0.0203
120,000+
$0.0195
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0224 / Stock: 3,939,000 Qty: 3,000+$0.0224 Stock: 3,939,000
- Reel Qty: 3,000+ / Web Price: $0.0224 / Stock: 0 Qty: 3,000+$0.0224 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0226 / Stock: 0 Qty: 3,000+$0.0226 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0224 / Stock: 7,095,000 Qty: 3,000+$0.0224 Stock: 7,095,000
- Reel Qty: 3,000+ / Web Price: $0.0224 / Stock: 0 Qty: 3,000+$0.0224 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount