Manufacturer Part #
2SK1317-E
2SK1317 Series 1500 V 12 Ohm 100 W Silicon Through Hole N Channel Mosfet - TO-3P
Product Specification Section
Renesas 2SK1317-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 2SK1317-E - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1500V |
Drain-Source On Resistance-Max: | 12Ω |
Rated Power Dissipation: | 100W |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 2.5A |
Turn-on Delay Time: | 17ns |
Turn-off Delay Time: | 110ns |
Rise Time: | 70ns |
Fall Time: | 60ns |
Technology: | Si |
Input Capacitance: | 990pF |
Package Style: | TO-3P |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
30
$4.90
90
$4.77
150
$4.71
450
$4.57
750+
$4.46
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-3P
Mounting Method:
Through Hole