text.skipToContent text.skipToNavigation

Manufacturer Part #

STGD19N40LZ

STGD19N40LZ Series 390 V 25 A Automotive-Grade Internally Clamped IGBT - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2421
Product Specification Section
STMicroelectronics STGD19N40LZ - Technical Attributes
Attributes Table
CE Voltage-Max: 390V
Power Dissipation-Tot: 125W
Gate - Emitter Voltage: 16V
Pulsed Collector Current: 40A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 650ns
Turn-off Delay Time: 13.5µs
Qg Gate Charge: 17nC
Leakage Current: 625µA
Input Capacitance: 730pF
Thermal Resistance: 100°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,925.00
USD
Quantity
Web Price
2,500
$0.77
5,000+
$0.74