Manufacturer Part #
ISL9V3040D3ST
ISL9V3040D3ST Series 400 V 21 A Surface Mount N-Channel Ignition IGBT - TO-252AA
Product Specification Section
onsemi ISL9V3040D3ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ISL9V3040D3ST - Technical Attributes
Attributes Table
CE Voltage-Max: | 400V |
Collector Current @ 25C: | 21A |
Power Dissipation-Tot: | 150W |
Turn-on Delay Time: | 4µs |
Turn-off Delay Time: | 15µs |
Package Style: | TO-252AA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Web Price
2,500+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252AA
Mounting Method:
Surface Mount