text.skipToContent text.skipToNavigation

Manufacturer Part #

SMMBT4403LT1G

Trans GP BJT PNP 40V 0.6A 300mW Automotive 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
onsemi SMMBT4403LT1G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 0.6A
Collector - Emitter Saturation Voltage: 0.75V
Collector - Base Voltage: 40V
Frequency - Transition: 200MHz
Power Dissipation-Tot: 225mW
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.60
USD
Quantity
Web Price
3,000
$0.0172
9,000
$0.0166
30,000
$0.0159
60,000
$0.0156
120,000+
$0.0149
Product Variant Information section