text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX5616TC

BCX5616 4k reel

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Diodes Incorporated BCX5616TC - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 1A
Collector - Emitter Saturation Voltage: 0.5V
Collector - Base Voltage: 100V
Frequency - Transition: 150MHz
Power Dissipation-Tot: 2000mW
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
88,000
Germany (Online Only):
88,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$189.20
USD
Quantity
Web Price
4,000
$0.0473
8,000
$0.0462
16,000
$0.045
20,000
$0.0447
60,000+
$0.0425
Product Variant Information section