Manufacturer Part #
UMX1NTN
UMX1N Series 50 V 150 mA SMT Dual NPN General purpose Transistor-SC-88
Product Specification Section
ROHM UMX1NTN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM UMX1NTN - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 50V |
Collector Current Max: | 150mA |
Power Dissipation-Tot: | 150mW |
DC Current Gain-Min: | 120 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
3,000
$0.0675
9,000
$0.065
15,000
$0.0638
30,000
$0.0622
60,000+
$0.0599
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount