Manufacturer Part #
PDTC143ET,235
PDTC143E Series 50 V 100 mA 250 mW SMT NPN Resistor-Equipped Transistor - SOT-23
Product Specification Section
Nexperia PDTC143ET,235 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PDTC143ET,235 - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Small Signal |
CE Voltage-Max: | 50V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 250mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 150mV |
Emitter - Base Voltage: | 10V |
DC Current Gain-Min: | 30 |
Collector - Current Cutoff: | 100nA |
Configuration: | Single |
Frequency - Transition: | 230MHz |
Operating Temp Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
70,000
Germany (Online Only):
70,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
10,000
$0.0118
30,000
$0.0113
50,000
$0.0112
100,000
$0.0109
200,000+
$0.0105
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount