text.skipToContent text.skipToNavigation

Manufacturer Part #

MCH6001-TL-E

RF Transistor, 8 V, 150 mA,fT = 16 GHz NPN Dual MCPH6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MCH6001-TL-E - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: RF
CE Voltage-Max: 8V
Collector Current Max: 0.15A
Power Dissipation-Tot: 0.6W
Collector - Base Voltage: 15V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 60
Collector - Current Cutoff: 1µA
Configuration: Dual
Frequency - Transition: 16GHz
Noise Figure: 1.2dB
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,230.00
USD
Quantity
Web Price
3,000
$0.205
6,000
$0.205
9,000
$0.20
12,000
$0.199
15,000+
$0.193