text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT722TA

FMMT722 Series PNP 1.5 A 70 V SMT Silicon Power Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FMMT722TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 70V
Collector Current Max: 1500mA
Power Dissipation-Tot: 625mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The FMMT722TA is a PNP Silicon Power (Switching) Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • 625 mW POWER DISSIPATION
  • IC CONT 2.5 A
  • IC Up To 10 A Peak Pulse Current
  • Excellent hfe Characteristics Up To 10 A (pulsed)
  • Extremely Low Saturation Voltage E.g. 10 mV Typ.
  • Exhibits extremely low equivalent on-resistance; RCE(sat)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Web Price
3,000
$0.136
6,000
$0.134
9,000
$0.132
12,000
$0.131
15,000+
$0.127
Product Variant Information section