Manufacturer Part #
FMMT617TA
FMMT617 Series NPN 3 A 15 V SMT Silicon Power Transistor - SOT-23
Product Specification Section
Diodes Incorporated FMMT617TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated FMMT617TA - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 15V |
Collector Current Max: | 3000mA |
Power Dissipation-Tot: | 625mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The FMMT617TA is an NPN low saturation transistor with a collector-base voltage of 15 V. Available in surface mount 3-pin SOT-23 package.
Features:
- BVCEO > 15 V
- IC = 3 A high Continuous Collector Current
- ICM = 12 A Peak Pulse Current
- RCE(sat) = 50 mΩ for a low equivalent On-Resistance
- 625mW Power dissipation
- hFE specified up to 12 A for high current gain hold up
- Complementary PNP Type: FMMT717
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications:
- DC-DC / DC-AC Modules
- Regulator
- LED driver
- CCFL Backlighting Inverters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.138
6,000
$0.135
9,000
$0.133
12,000
$0.132
15,000+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount