text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT560TA

FMMT560 Series PNP 0.15 A 500 V SMT Silicon High Voltage Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Diodes Incorporated FMMT560TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 500V
Collector Current Max: 150mA
Power Dissipation-Tot: 500mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FMMT560TA is a PNP Silicon planar high voltage Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • Excellent hFE Characteristics up to IC = 50 mA
  • Low Saturation Voltages
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device
Pricing Section
Global Stock:
3,000
USA:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.00
USD
Quantity
Web Price
3,000
$0.126
6,000
$0.124
9,000
$0.122
12,000
$0.121
15,000+
$0.118
Product Variant Information section