Manufacturer Part #
FMMT495TA
FMMT495 Series NPN 1 A 150 V SMT Silicon Medium Power Transistor - SOT-23
Product Specification Section
Diodes Incorporated FMMT495TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated FMMT495TA - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 150V |
Collector Current Max: | 1000mA |
Power Dissipation-Tot: | 0.5W |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The FMMT495TA is a NPN Silicon planar medium power high performance Transistor.
It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.
Features:
- Collector-Emitter Voltage VCEO: 150 V
- Emitter-Base Voltage VEBO: 5 V
- Continuous Collector Current IC: 1 A
- Peak Pulse Current ICM: 2 A
- Base Current IB: 200 mA
- Power Dissipation at Tamb=25°C Ptot: 500 mW
Pricing Section
Global Stock:
279,000
USA:
9,000
Germany (Online Only):
270,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0905
6,000
$0.0881
9,000
$0.0867
12,000
$0.0857
15,000+
$0.0827
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount